Cart

STL2N80K5

ST

N-CH 800V 1,5A 4500mOhm PFL5x6
Supplier: STMicroelectronics
Matchcode: STL2N80K5
Rutronik No.: TMOS1593
Unit Pack: 3000
MOQ: 3000
package: PwFLAT 5x6
Packaging: REEL
On request
0.7517 $
2,255.10 $

N-CH 800V 1,5A 4500mOhm PFL5x6 Description

N-channel 800 V, 3.7 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in a PowerFLAT(TM) 5x6 VHV package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
1.5 A
RDS(on)at 10V
4500 mOhm
Package
PwFLAT 5x6
Q(g)
9.5 nC
P(tot)
33 W
R(thJC)
3.7 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?