Cart

STL24NM60N

ST

N-CH 600V 16A 200mOhm PFlat 8x8
Supplier: STMicroelectronics
Matchcode: STL24NM60N
Rutronik No.: TMOS1574
Unit Pack: 3000
MOQ: 3000
package: PwFLAT8x8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/10/2021
1.071 $
3,213.00 $

N-CH 600V 16A 200mOhm PFlat 8x8 Description

N-channel 600 V, 0.200 Ohm typ., 16 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 8x8 HV package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
200 mOhm
Package
PwFLAT8x8
Q(g)
44 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?