Cart

STL24N60DM2

ST STL24N60DM2

image shown is a representation only

ST

N-CH 600V 15A 195mOhm PFlat 8x8
Supplier: STMicroelectronics
Matchcode: STL24N60DM2
Rutronik No.: TMOS2451
Unit Pack: 3000
MOQ: 3000
package: PwFLAT8x8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.60 $
7,800.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
15 A
RDS(on)at 10V
195 mOhm
Package
PwFLAT8x8
Q(g)
29 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?