Cart

STL23NS3LLH7

ST

N-CH 30V 23A 3,7mOhm PFL3x3
Supplier: STMicroelectronics
Matchcode: STL23NS3LLH7
Rutronik No.: TMOS1513
Unit Pack: 3000
MOQ: 3000
package: PwFLAT3x3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4503 $
1,350.90 $

Prices

3,000 0.4503 $
6,000 0.4246 $
9,000 0.3602 $
12,000 0.3409 $

N-CH 30V 23A 3,7mOhm PFL3x3 Description

N-channel 30 V, 0.0027 Ohm typ., 23 A STripFET(TM) VII DeepGATE(TM) Power MOSFET plus monolithic Schottky in a PowerFLAT(TM) 3.3 x 3.3

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
23 A
RDS(on)at 10V
3.7 mOhm
Package
PwFLAT3x3
Q(g)
13.7 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETH7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?