Cart

STL220N6F7

ST

N-CH 60V 260A 1,4mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL220N6F7
Rutronik No.: TMOSP12848
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.35 $
7,050.00 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
260 A
RDS(on)at 10V
1.4 mOhm
Package
PwFLAT5x6
Q(g)
100 nC
P(tot)
187 W
R(thJC)
0.8 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?