Cart

STL220N3LLH7

ST

N-CH 30V 220A 1,1mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL220N3LLH7
Rutronik No.: TMOSP11558
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/21/2018
1.38 $
4,140.00 $
Article with this quantity is not orderable.

N-CH 30V 220A 1,1mOhm PwFLAT5x6 Description

N-channel 30 V, 0.00085 Ohm typ., 50 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 5x6 package

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
220 A
RDS(on)at 10V
1.1 mOhm
Package
PwFLAT5x6
Q(g)
46 nC
P(tot)
113 W
R(thJC)
1.1 K/W
Logic level
YES
Automotive
NO
Technology
STripFETH7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?