Cart

STL20N6F7

ST

N-CH 60V 20A 4,6mOhm PFLAT3x3
Supplier: STMicroelectronics
Matchcode: STL20N6F7
Rutronik No.: TMOS2785
Unit Pack: 3000
MOQ: 3000
package: PwFLAT3x3
Packaging: REEL
On request
0.6839 $
2,051.70 $

Prices

3,000 0.6839 $
6,000 0.6449 $
9,000 0.5472 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
4.6 mOhm
Package
PwFLAT3x3
Q(g)
25 nC
P(tot)
78 W
R(thJC)
1.6 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?