Cart

STL140N6F7

ST

N-CH 60V 140A 2,8mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL140N6F7
Rutronik No.: TMOSP12866
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.13 $
3,390.00 $

Prices

3,000 1.13 $
6,000 0.8763 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
140 A
RDS(on)at 10V
2.8 mOhm
Package
PwFLAT5x6
Q(g)
55 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?