Cart

STL140N4LLF5

ST

N-CH 40V 32A 2,2mOhm PFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL140N4LLF5
Rutronik No.: TMOSP10558
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.7876 $
2,362.80 $

Prices

3,000 0.7876 $
6,000 0.6976 $

N-CH 40V 32A 2,2mOhm PFLAT5x6 Description

N-channel 40 V, 0.00275 Ohm, 32 A, PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
32 A
RDS(on)at 10V
2.2 mOhm
Package
PwFLAT5x6
Q(g)
45 nC
P(tot)
80 W
R(thJC)
1.56 K/W
Logic level
YES
Automotive
NO
Technology
STripFETF5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?