Cart

STL130N6F7

ST

N-CH 60V 130A 3mOhm PFL5x6
Supplier: STMicroelectronics
Matchcode: STL130N6F7
Rutronik No.: TMOS1098
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.18 $
3,540.00 $

Prices

3,000 1.18 $
6,000 0.9113 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
130 A
RDS(on)at 10V
3 mOhm
Package
PwFLAT5x6
Q(g)
42 nC
P(tot)
4.8 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?