Cart

STL12N65M2

ST

N-CH 650V 5A 750mOhm PFLAT5x6HV
Supplier: STMicroelectronics
Matchcode: STL12N65M2
Rutronik No.: TMOSP12887
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0169 $
3,050.70 $

Prices

3,000 1.0169 $
6,000 0.7845 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
750 mOhm
Package
PwFLAT5x6
Q(g)
12.5 nC
P(tot)
48 W
R(thJC)
2.6 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?