Cart

STL12HN65M2

ST

N-CH 650V 6A 480mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL12HN65M2
Rutronik No.: TMOS2732
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
1.22 $
3,660.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
480 mOhm
Package
PwFLAT5x6
Q(g)
16.7 nC
P(tot)
52 W
R(thJC)
2.4 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?