Cart

STL105N4LF7AG

ST

N-CH 40V 105A 3mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL105N4LF7AG
Rutronik No.: TMOS2727
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
105 A
RDS(on)at 10V
3 mOhm
Package
PwFLAT5x6
Q(g)
23.3 nC
P(tot)
94 W
R(thJC)
1.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?