Cart

STIPQ3M60T-HZ

ST

SLLIMM 600V 3A NDIP-26L_Z
Supplier: STMicroelectronics
Matchcode: STIPQ3M60T-HZ
Rutronik No.: IGBT2387
Unit Pack: 15
MOQ: 360
package: NDIP-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.32 $
1,915.20 $

Parameter

V(CE)
600 V
I(C)
3 A
I(Cpuls)
2 A
Package
NDIP-26L
P(tot)
11.7 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?