Cart

STIPN2M50-H

ST

SLLIMM-nano 500V 2A NDIP-26L
Supplier: STMicroelectronics
Matchcode: STIPN2M50-H
Rutronik No.: IGBT2442
Unit Pack: 17
MOQ: 476
package: NDIP-26L
Packaging: TUBE
On request
5.22 $
2,484.72 $

Parameter

V(CE)
500 V
I(C)
2 A
I(Cpuls)
4 A
Package
NDIP-26L
P(tot)
10.4 W
Temp.sensor
No
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?