Cart

STIEC45-33ACS

ST STIEC45-33ACS

image shown is a representation only

ST

TVS-DIODE BI 500A 39V SMC
Supplier: STMicroelectronics
Matchcode: STIEC45-33ACS
Rutronik No.: DTRL11289
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/03/2019
0.5768 $
1,442.00 $

Prices

2,500 0.5768 $
5,000 0.5521 $
7,500 0.5109 $
10,000 0.4697 $
Article with this quantity is not orderable.

Parameter

Package
SMC
Application
UNIDIRECTI
Breakdown-V(BR)
38.6 V
Automotive
NO
Clamping voltag
59 V
Stand-off V Vwm
33 V
Serie
STIEC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?