Cart

STH6N95K5-2

ST

N-CH 950V 6A 1250mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH6N95K5-2
Rutronik No.: TMOSP12877
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.68 $
1,680.00 $

Prices

1,000 1.68 $
2,000 1.59 $
3,000 1.36 $
4,000 1.28 $

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
1250 mOhm
Package
H2PAK-2
Q(g)
13 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?