Cart

STH400N4F6-2

ST

N-CH 40V 180A 1,15mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH400N4F6-2
Rutronik No.: TMOSP12739
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.60 $
2,600.00 $

Prices

1,000 2.60 $
2,000 2.48 $

N-CH 40V 180A 1,15mOhm H2PAK-2 Description

Automotive-grade N-channel 40 V, 0.85 mOhm typ., 180 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in H2PAK-2 package

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
1.15 mOhm
Package
H2PAK-2
Q(g)
404 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFET7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?