STH3N150-2

Supplier: STMicroelectronics
Matchcode: STH3N150-2
Rutronik No.: TMOSP11075
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
N-CH 1500V 2.5A 9Ohm H2PAK-2 Description
N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH(TM) power MOSFET in H2PAK-2 package
Parameter
- Configuartion
- N-CH
- V(DS)
- 1500 V
- I(D)at Tc=25°C
- 2.5 A
- RDS(on)at 10V
- 9000 mOhm
- Package
- H2PAK-2
- Q(g)
- 29.3 nC
- P(tot)
- 140 W
- R(thJC)
- 0.89 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- PowerMESH
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- ABC-Code
- A
- Supplier Lead time
- 130 weeks