Cart

STH315N10F7-2

ST

N-CH 100V 180A 2.3mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH315N10F7-2
Rutronik No.: TMOS1704
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.88 $
1,880.00 $

N-CH 100V 180A 2.3mOhm H2PAK-2 Description

Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in H2PAK-2 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
2.3 mOhm
Package
H2PAK-2
Q(g)
180 nC
P(tot)
315 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?