Cart

STH145N8F7-2AG

ST STH145N8F7-2AG

image shown is a representation only

ST

N-CH 80V 90A 3,3mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH145N8F7-2AG
Rutronik No.: TMOSP12785
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.12 $
2,120.00 $

Prices

1,000 2.12 $
2,000 1.99 $
3,000 1.70 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4 mOhm
Package
H2PAK-2
Q(g)
96 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?