Cart

STH140N8F7-2

ST

N-CH 80V 90A 4mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH140N8F7-2
Rutronik No.: TMOSP11255
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
In Stock
1.71 $
1,710.00 $

N-CH 80V 90A 4mOhm H2PAK-2 Description

N-channel 80 V, 3.3 mOhm typ., 90 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in H2PAK-2 package

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4 mOhm
Package
H2PAK-2
Q(g)
96 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?