Cart

STH140N8F7-2

ST

N-CH 80V 90A 4mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH140N8F7-2
Rutronik No.: TMOSP11522
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.01 $
2,010.00 $

Prices

1,000 2.01 $
2,000 1.77 $
3,000 1.55 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4 mOhm
Package
H2PAK-2
Q(g)
96 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
NO
Technology
STripFET7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?