Cart

STH12N120K5-2

ST

N-CH 1200V 12A 690mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: STH12N120K5-2
Rutronik No.: TMOSP11226
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
On request
5.68 $
5,680.00 $

N-CH 1200V 12A 690mOhm H2PAK-2 Description

N-channel 1200 V, 0.58 Ohm typ., 12 A Zener-protected SuperMESH(TM) 5 Power MOSFET in H2PAK-2 package

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
690 mOhm
Package
H2PAK-2
Q(g)
44.2 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?