Cart

STGWT28IH125DF

ST STGWT28IH125DF

image shown is a representation only

ST

IGBT 1250V 30A 2,0V TO-3P
Supplier: STMicroelectronics
Matchcode: STGWT28IH125DF
Rutronik No.: IGBT2438
Unit Pack: 30
MOQ: 600
package: TO-3P
Packaging: TUBE
On request
2.25 $
1,350.00 $

IGBT 1250V 30A 2,0V TO-3P Description

1250 V, 25 A IH series trench gate field-stop IGBT

Parameter

V(CE)
1250 V
I(C)
30 A
V(CEsat)
2 V
Package
TO-3P
Bodydiode
YES
P(tot)
375 W
Automotive
NO
td(off)
132 nS
td(on)
82 nS
Mounting
THT
Leadfree Defin.
10
Technology
TrenchGate
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?