Cart

STGWA60H65DFB

ST STGWA60H65DFB

image shown is a representation only

ST

IGBT 650V 60A 1,85V TO247 long
Supplier: STMicroelectronics
Matchcode: STGWA60H65DFB
Rutronik No.: IGBT1887
Unit Pack: 1
MOQ: 1
package: TO247 long
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.66 $
3.66 $

Prices

1 3.66 $
60 3.44 $
90 3.38 $
120 3.33 $
180 3.13 $

IGBT 650V 60A 1,85V TO247 long Description

Trench gate field-stop IGBT, HB series 650 V, 60 A high Speed

These are IGBT devices developed using an advanced proprietary trench gate and field-stop structure. The devices are part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.


Key Features

  • Maximum junction temperature: TJ= 175 °C
  • High speed switching series
  • Minimized tail current
  • VCE(sat)= 1.6 V (typ.) @ IC= 60 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Very fast soft recovery antiparallel Diode

Parameter

V(CE)
650 V
I(C)
60 A
V(CEsat)
1.85 V
Package
TO247 long
Bodydiode
YES
P(tot)
375 W
Automotive
NO
t(r)
38 nS
td(off)
210 nS
td(on)
66 nS
Mounting
THT
Leadfree Defin.
10
Technology
HB Series
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?