Cart

STGWA40M120DF3

ST STGWA40M120DF3

image shown is a representation only

ST

IGBT 1200V 40A 1,85V TO-247 LL
Supplier: STMicroelectronics
Matchcode: STGWA40M120DF3
Rutronik No.: IGBT2613
Unit Pack: 30
MOQ: 600
package: TO-247 LL
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.52 $
3,912.00 $

IGBT 1200V 40A 1,85V TO-247 LL Description

Trench gate field-stop IGBT, M series 1200 V, 40 A low loss

This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the M series of IGBTs, which represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. Furthermore, a positive VCE(sat)temperature coefficient and tight parameter distribution result in safer paralleling operation.


Key Features

  • 10 μs of short-circuit withstand time
  • VCE(sat)= 1.85 V (typ.) @ IC= 40 A
  • Tight parameters distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and fast recovery antiparallel diode


Parameter

V(CE)
1200 V
I(C)
40 A
V(CEsat)
1.85 V
Package
TO-247 LL
Bodydiode
YES
P(tot)
468 W
Automotive
NO
t(r)
15 nS
td(off)
140 nS
td(on)
35 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?