Cart

STGWA40H120DF2

ST

IGBT 1200V 40A 2,1V TO-247 long
Supplier: STMicroelectronics
Matchcode: STGWA40H120DF2
Rutronik No.: IGBT1891
Unit Pack: 30
MOQ: 600
package: TO247 long
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.07 $
3,642.00 $

Prices

600 6.07 $
780 5.96 $

Parameter

V(CE)
1200 V
I(C)
40 A
V(CEsat)
2.1 V
Package
TO247 long
Bodydiode
YES
P(tot)
285 W
Automotive
NO
t(r)
37 nS
td(off)
152 nS
td(on)
18 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?