STGWA30M65DF2

Supplier: STMicroelectronics
Matchcode: STGWA30M65DF2
Rutronik No.: IGBT1869
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
Parameter
- V(CE)
- 650 V
- I(C)
- 30 A
- V(CEsat)
- 1.55 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 285 W
- Automotive
- NO
- t(r)
- 13.4 nS
- td(off)
- 115 nS
- td(on)
- 31.6 nS
- Mounting
- THT
- Leadfree Defin.
- RoHS-conform
- Technology
- Fast
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Supplier Lead time
- 130 weeks