Cart

STGWA25S120DF3

ST STGWA25S120DF3

image shown is a representation only

ST

IGBT 1200V 25A 1,6V TO247-3
Supplier: STMicroelectronics
Matchcode: STGWA25S120DF3
Rutronik No.: IGBT2440
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.41 $
3,846.00 $

IGBT 1200V 25A 1,6V TO247-3 Description

Trench gate field-stop IGBT, S series 1200 V, 25 A low drop

This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the S series of 1200 V IGBTs which is tailored to maximize efficiency of low frequency industrial systems. Furthermore, a positive VCE(sat)temperature coefficient and tight parameter distribution result in safer paralleling operation.


Key Features

  • 10 μs of short-circuit withstand time              
  • VCE(sat)= 1.6 V (typ.) @ IC= 25 A
  • Tight parameter distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and fast recovery antiparallel diode


Parameter

V(CE)
1200 V
I(C)
25 A
V(CEsat)
1.6 V
Package
TO247
Bodydiode
YES
P(tot)
375 W
Automotive
NO
t(r)
11.8 nS
td(off)
147 nS
td(on)
31 nS
Mounting
THT
Leadfree Defin.
10
Technology
TrenchGate
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?