Cart

STGWA25M120DF3

ST STGWA25M120DF3

image shown is a representation only

ST

IGBT 1200V 25A 1,85V TO-247 LL
Supplier: STMicroelectronics
Matchcode: STGWA25M120DF3
Rutronik No.: IGBT2439
Unit Pack: 30
MOQ: 600
package: TO-247 LL
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.40 $
3,840.00 $

IGBT 1200V 25A 1,85V TO-247 LL Description

Trench gate field-stop IGBT, M series 1200 V, 25 A low loss

This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low-loss and the short-circuit functionality is essential. Furthermore, the positive VCE(sat) temperature coefficient and the tight parameter distribution result in safer paralleling operation.


Key Features

  • Maximum junction temperature: TJ = 175 °C
  • 10 μs of short-circuit withstand time
  • Low VCE(sat) = 1.85 V (typ.) @ IC = 25 A
  • Tight parameter distribution
  • Positive VCE(sat) temperature coefficient
  • Low thermal resistance
  • Soft- and fast-recovery antiparallel Diode

Parameter

V(CE)
1200 V
I(C)
25 A
V(CEsat)
1.85 V
Package
TO-247 LL
Bodydiode
YES
P(tot)
375 W
Automotive
NO
t(r)
15 nS
td(off)
150 nS
td(on)
28 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?