Cart

STGW60V60DF

ST

IGBT 600V 60A 1,85V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW60V60DF
Rutronik No.: IGBT1448
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
3.16 $
1,896.00 $

IGBT 600V 60A 1,85V TO247-3 Description

Trench gate field-stop IGBT, V series 600 V, 60 A very high speed

Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
1.85 V
Package
TO247-3
Bodydiode
YES
P(tot)
375 W
Automotive
NO
t(r)
20 nS
td(off)
208 nS
td(on)
60 nS
Mounting
THT
Leadfree Defin.
10
Technology
Very High
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?