Cart

STGW60H65DRF

ST

IGBT 650V 120A 1.9V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW60H65DRF
Rutronik No.: IGBT1341
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.26 $
1,956.00 $

IGBT 650V 120A 1.9V TO247-3 Description

60 A, 650 V field stop trench gate IGBT with Ultrafast diode

Parameter

V(CE)
650 V
I(C)
120 A
V(CEsat)
1.9 V
Package
TO247-3
Bodydiode
YES
P(tot)
360 W
Automotive
NO
t(r)
35 nS
td(off)
205 nS
td(on)
85 nS
Mounting
THT
Leadfree Defin.
4
Technology
FieldStop
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?