Cart

STGW60H60DLFB

ST

IGBT 600V 60A 1,6V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW60H60DLFB
Rutronik No.: IGBT1469
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.20 $
1,920.00 $

Prices

600 3.20 $
840 3.14 $
1,080 3.09 $

IGBT 600V 60A 1,6V TO247-3 Description

Trench gate field-stop IGBT, HB series 600 V, 60 A high speed

Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
1.75 V
Package
TO247-3
Bodydiode
YES
P(tot)
375 W
Automotive
NO
t(r)
18 nS
td(off)
160 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
High Speed
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?