Cart

STGW45HF60WD

ST

IGBT 600V 45A 2.5V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW45HF60WD
Rutronik No.: IGBT1142
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
3.67 $
2,202.00 $

Prices

600 3.67 $
900 3.61 $
1,200 3.55 $

IGBT 600V 45A 2.5V TO247-3 Description

45 A, 600 V ultrafast IGBT with ultrafast diode

Parameter

V(CE)
600 V
I(C)
70 A
V(CEsat)
2.5 V
Package
TO247-3
Bodydiode
YES
P(tot)
250 W
Automotive
NO
t(r)
TBD nS
td(off)
TBD nS
td(on)
TBD nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
ultra fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?