Cart

STGW40V60F

ST STGW40V60F

image shown is a representation only

ST

IGBT 600V 40A 1,8V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW40V60F
Rutronik No.: IGBT1490
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.15 $
1,290.00 $

IGBT 600V 40A 1,8V TO247-3 Description

Trench gate field-stop IGBT, V series 600 V, 40 A very high speed

This device is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the V series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.


Key Features

  • Maximum junction temperature: TJ= 175 °C
  • Tail-less switching off
  • VCE(sat)= 1.8 V (typ.) @ IC= 40 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance

Parameter

V(CE)
600 V
I(C)
40 A
V(CEsat)
1.8 V
Package
TO247-3
Bodydiode
NO
P(tot)
283 W
Automotive
NO
t(r)
17 nS
td(off)
208 nS
td(on)
52 nS
Mounting
THT
Leadfree Defin.
10
Technology
V series
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?