Cart

STGW40V60DF

ST STGW40V60DF

image shown is a representation only

ST

IGBT 600V 40A 1,8V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW40V60DF
Rutronik No.: IGBT1468
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
Soon available
2.90 $
87.00 $

Prices

30 2.90 $
60 2.72 $
90 2.68 $
150 2.64 $
270 2.48 $

IGBT 600V 40A 1,8V TO247-3 Description

Trench gate field-stop IGBT, V series 600 V, 40 A very high speed

Parameter

V(CE)
600 V
I(C)
40 A
V(CEsat)
1.8 V
Package
TO247
Bodydiode
YES
P(tot)
283 W
Automotive
NO
t(r)
17 nS
td(off)
208 nS
td(on)
52 nS
Mounting
THT
Leadfree Defin.
10
Technology
V series
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?