Cart

STGW40M120DF3

ST STGW40M120DF3

image shown is a representation only

ST

IGBT 1200V 40A 1,85V TO-247
Supplier: STMicroelectronics
Matchcode: STGW40M120DF3
Rutronik No.: IGBT1560
Unit Pack: 1
MOQ: 1
package: TO-247
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
6.91 $
6.91 $

Prices

1 6.91 $
30 6.74 $
60 6.57 $
90 6.40 $

IGBT 1200V 40A 1,85V TO-247 Description

Trench gate field-stop IGBT, M series 1200 V, 40 A low loss

This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the M series of IGBTs, which represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. Furthermore, a positive VCE(sat)temperature coefficient and tight parameter distribution result in safer paralleling operation.


Key Features

  • 10 μs of short-circuit withstand time
  • VCE(sat)= 1.85 V (typ.) @ IC= 40 A
  • Tight parameters distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and fast recovery antiparallel diode


Parameter

V(CE)
1200 V
I(C)
40 A
V(CEsat)
1.85 V
Package
TO-247
Bodydiode
YES
P(tot)
468 W
Automotive
NO
t(r)
15 nS
td(off)
140 nS
td(on)
35 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?