Cart

STGW40H65DFB

ST

IGBT 650V 40A 1,6V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW40H65DFB
Rutronik No.: IGBT1853
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
1,500.00 $

Prices

600 2.50 $
900 2.46 $
1,200 2.42 $

IGBT 650V 40A 1,6V TO247-3 Description

Trench gate field-stop IGBT, HB series 650 V, 40 A high speed

Parameter

V(CE)
650 V
I(C)
40 A
V(CEsat)
1.6 V
Package
TO247-3
Bodydiode
YES
P(tot)
283 W
Automotive
NO
t(r)
13 nS
td(off)
142 nS
td(on)
40 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
HBseries
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?