Cart

STGW40H60DLFB

ST STGW40H60DLFB

image shown is a representation only

ST

IGBT 600V 40A 1,6V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW40H60DLFB
Rutronik No.: IGBT1501
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.88 $
86.40 $

Prices

30 2.88 $
60 2.71 $
90 2.66 $
150 2.62 $
180 2.46 $

IGBT 600V 40A 1,6V TO247-3 Description

Trench gate field-stop IGBT, HB series 600 V, 40 A high Speed

This device is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.


Key Features

  • Maximum junction temperature: TJ= 175 °C
  • High speed switching series
  • Minimized tail current
  • Low saturation voltage: VCE(sat)= 1.6 V (typ.) @ IC= 40 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Low VFsoft recovery co-packaged diode
  • Lead free package


Parameter

V(CE)
600 V
I(C)
40 A
V(CEsat)
1.7 V
Package
TO247-3
Bodydiode
YES
P(tot)
283 W
Automotive
NO
td(off)
142 nS
Mounting
THT
Leadfree Defin.
10
Technology
TGFS HB
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?