Cart

STGW30V60F

ST STGW30V60F

image shown is a representation only

ST

IGBT 600V 30A 1,85V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW30V60F
Rutronik No.: IGBT2579
Unit Pack: 30
MOQ: 600
package: TO-247
Packaging: TUBE
On request
1.69 $
1,014.00 $

IGBT 600V 30A 1,85V TO247-3 Description

Trench gate field-stop IGBT, V series 600 V, 30 A very high speed

This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the V series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Key Features
- Maximum junction temperature: TJ= 175 °C
- Tail-less switching off
- VCE(sat)= 1.85 V (typ.) @ IC= 30 A
- Tight parameters distribution
- Safe paralleling
- Low thermal resistance

Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
1.85 V
Package
TO-247
Bodydiode
NO
P(tot)
260 W
Automotive
NO
t(r)
17 nS
td(off)
189 nS
td(on)
45 nS
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?