STGW30V60DF

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STGW30V60DF
Rutronik No.: IGBT1457
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
IGBT 600V 30A 1,85V TO247-3 Description
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
This device is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the V series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Key Features
- Maximum junction temperature: TJ= 175 °C
- Tail-less switching off
- VCE(sat)= 1.85 V (typ.) @ IC= 30 A
- Tight parameters distribution
- Safe paralleling
- Low thermal resistance
- Very fast soft recovery antiparallel diode
Parameter
- V(CE)
- 600 V
- I(C)
- 60 A
- V(CEsat)
- 1.85 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 258 W
- Automotive
- NO
- t(r)
- 17 nS
- td(off)
- 189 nS
- td(on)
- 45 nS
- Mounting
- THT
- Leadfree Defin.
- 10
- Technology
- V series
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks