Cart

STGW30NC60KD

ST STGW30NC60KD

image shown is a representation only

ST

IGBT 600V 60A 2.7V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW30NC60KD
Rutronik No.: TMOSP8633
Unit Pack: 30
MOQ: 1200
package: TO247-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.36 $
1,632.00 $

IGBT 600V 60A 2.7V TO247-3 Description

New short circuit rugged "K" series

This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.


Key Features

  • Low on-voltage drop (VCE(sat))
  • Short circuit withstand time 10 μs
  • Low Cres / Cies ratio (no cross conduction susceptibility)
  • IGBT co-packaged with ultra fast free-wheeling diode


Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
2.7 V
Package
TO247-3
Bodydiode
YES
P(tot)
200 W
Automotive
NO
t(r)
12 nS
td(off)
120 nS
td(on)
29 nS
Mounting
THT
Leadfree Defin.
10
Technology
IGBT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?