Cart

STGW30NC120HD

ST

IGBT 1200V 60A 2.75V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW30NC120HD
Rutronik No.: TMOSP8075
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.90 $
1,140.00 $

IGBT 1200V 60A 2.75V TO247-3 Description

1200V, 30A

Parameter

V(CE)
1200 V
I(C)
60 A
V(CEsat)
2.75 V
Package
TO247-3
Bodydiode
YES
P(tot)
220 W
Automotive
NO
t(r)
11 nS
td(off)
275 nS
td(on)
29 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?