Cart

STGW30H65FB

ST STGW30H65FB

image shown is a representation only

ST

IGBT 650V 30A 1,55V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW30H65FB
Rutronik No.: IGBT1561
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.45 $
870.00 $

IGBT 650V 30A 1,55V TO247-3 Description

Trench gate field-stop IGBT, HB series 650 V, 30 A high Speed

These devices are IGBTs developed using an advanced proprietary trench gate and field stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.


Key Features

  • Maximum junction temperature: TJ = 175 °C
  • High speed switching series
  • Minimized tail current
  • VCE(sat) = 1.55 V (typ.) @ IC = 30 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance


Parameter

V(CE)
650 V
I(C)
30 A
V(CEsat)
1.65 V
Package
TO247-3
Bodydiode
NO
P(tot)
260 W
Automotive
NO
t(r)
14 nS
td(off)
146 nS
td(on)
37 nS
Mounting
THT
Leadfree Defin.
10
Technology
HBseries
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?