Cart

STGW30H60DFB

ST STGW30H60DFB

image shown is a representation only

ST

IGBT 600V 30A 1,75V TO247
Supplier: STMicroelectronics
Matchcode: STGW30H60DFB
Rutronik No.: IGBT1969
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.91 $
1.91 $

Prices

1 1.91 $
60 1.79 $
90 1.76 $
120 1.73 $
180 1.63 $

IGBT 600V 30A 1,75V TO247 Description

Trench gate field-stop IGBT, HB series 600 V, 30 A high Speed

These devices are IGBTs developed using an advanced proprietary trench gate field-stop structure. These devices are part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching loss to maximize the efficiency of any frequency converter. Furthermore, the slightly positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.


Key Features

  • Maximum junction temperature: TJ = 175 °C
  • High speed switching series
  • Minimized tail current
  • VCE(sat) = 1.55 V (typ.) @ IC = 30 A
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Very fast soft recovery antiparallel Diode

Parameter

V(CE)
600 V
I(C)
30 A
V(CEsat)
1.75 V
Package
TO247-3
Bodydiode
YES
P(tot)
260 W
Automotive
NO
t(r)
14.6 nS
td(off)
146 nS
td(on)
37 nS
Mounting
THT
Leadfree Defin.
10
Technology
Field Stop
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?