Cart

STGW20NC60VD

ST

IGBT 600V 60A 2.5V TO247-3
Supplier: STMicroelectronics
Matchcode: STGW20NC60VD
Rutronik No.: TMOSP8926
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.45 $
43.50 $

Prices

30 1.45 $
60 1.36 $
120 1.33 $
210 1.31 $
360 1.23 $

IGBT 600V 60A 2.5V TO247-3 Description

30 A, 600 V, very fast IGBT

Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
2.5 V
Package
TO247-3
Bodydiode
YES
P(tot)
200 W
Automotive
NO
t(r)
11 nS
td(off)
100 nS
td(on)
31 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?