Cart

STGP8NC60KD

ST STGP8NC60KD

image shown is a representation only

ST

IGBT 600V 8A 2.2V TO220-3 R
Supplier: STMicroelectronics
Matchcode: STGP8NC60KD
Rutronik No.: IGBT1623
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.559 $
27.95 $

Prices

50 0.559 $
100 0.525 $
200 0.52 $
400 0.5078 $
750 0.4777 $

IGBT 600V 8A 2.2V TO220-3 R Description

New short circuit rugged "K" series

Parameter

V(CE)
600 V
I(C)
15 A
V(CEsat)
2.2 V
Package
TO220-3
Bodydiode
YES
P(tot)
65 W
Automotive
NO
t(r)
6 nS
td(off)
72 nS
td(on)
17 nS
Mounting
THT
Leadfree Defin.
10
Technology
Fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?