STGP8M120DF3

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STGP8M120DF3
Rutronik No.: IGBT2492
Unit Pack: 50
MOQ: 1000
package: TO-220AB
Packaging: TUBE
Parameter
- V(CE)
- 1200 V
- I(C)
- 8 A
- V(CEsat)
- 2.2 V
- Package
- TO-220AB
- Bodydiode
- YES
- P(tot)
- 167 W
- Automotive
- NO
- t(r)
- 9.8 nS
- td(off)
- 134 nS
- td(on)
- 19 nS
- Mounting
- THT
- Leadfree Defin.
- 10
- Technology
- TRENCH
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 34 weeks