Cart

STGP6NC60HD

ST STGP6NC60HD

image shown is a representation only

ST

IGBT 600V 15A 2.5V TO220-3
Supplier: STMicroelectronics
Matchcode: STGP6NC60HD
Rutronik No.: TMOSP8645
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5948 $
29.74 $

Prices

50 0.5948 $
100 0.5582 $
200 0.5491 $
400 0.5399 $
700 0.5079 $

IGBT 600V 15A 2.5V TO220-3 Description

Very fast "H" series

Parameter

V(CE)
600 V
I(C)
15 A
V(CEsat)
2.5 V
Package
TO220-3
Bodydiode
YES
P(tot)
56 W
Automotive
NO
t(r)
5 nS
td(off)
76 nS
td(on)
12 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?